
1910814 | |
|---|---|
DigiKey Part Number | 1910814-ND |
Manufacturer | |
Manufacturer Product Number | 1910814 |
Description | TERM BLOCK PLUG 16POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1910814 Models |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Male Pins | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 16 | Color Green |
Positions Per Level 16 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Wire Strip Length 10mm |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,54920 € | 877,46 € |
| Unit Price without VAT: | 17,54920 € |
|---|---|
| Unit Price with VAT: | 20,88355 € |


