
1908910 | |
|---|---|
DigiKey Part Number | 1908910-ND |
Manufacturer | |
Manufacturer Product Number | 1908910 |
Description | TERM BLOCK HDR 2POS 3.81MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Obsolete | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 2 | Color Black |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |












