Similar
Similar
Similar

1908884 | |
|---|---|
DigiKey Part Number | 1908884-ND |
Manufacturer | |
Manufacturer Product Number | 1908884 |
Description | TERM BLOCK HDR 3POS 3.81MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.134" (3.40mm) |
Termination Style Solder | Insulation Height 0.285" (7.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1722163 | Phoenix Contact | 199 | 1722163-ND | 2,84000 € | Direct |
| 0395166003 | Molex | 0 | WM25830-ND | 0,41996 € | Similar |
| 1862840000 | Weidmüller | 0 | 1862840000-ND | 1,19568 € | Similar |
| OQ0335510000G | Amphenol Anytek | 1.354 | 609-4080-ND | 0,86000 € | Similar |






























