Similar
Similar

1908787 | |
|---|---|
DigiKey Part Number | 1908787-ND |
Manufacturer | |
Manufacturer Product Number | 1908787 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.285" (7.25mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1803293 | Phoenix Contact | 9.523 | 277-1208-ND | 1,29000 € | Similar |
| 1776135-4 | TE Connectivity AMP Connectors | 0 | 1776135-4-ND | 1,25205 € | Similar |
| OQ0432510000G | Amphenol Anytek | 37.608 | 609-3821-ND | 0,42000 € | Similar |
| OSTOQ043251 | On Shore Technology Inc. | 5.925 | ED2810-ND | 0,75000 € | Similar |





























