1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1907937

DigiKey Part Number
1907937-ND
Manufacturer
Manufacturer Product Number
1907937
Description
TERM BLOCK 1POS 45DEG PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
45° (135°) Angle with Board
Manufacturer
Phoenix Contact
Current
10 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
12-26 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
3
Wire Termination
Screwless - Spring Cage, Tension Clamp
Positions Per Level
1
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,65900 €82,95 €
Manufacturers Standard Package
Unit Price without VAT:1,65900 €
Unit Price with VAT:1,97421 €