Fiber Optic Transmitter 660nm 2.2V 60 mA Connector-less
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1907911

DigiKey Part Number
277-6824-ND
Manufacturer
Manufacturer Product Number
1907911
Description
XMITTER FIBER OPTIC 660NM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 660nm 2.2V 60 mA Connector-less
Datasheet
 Datasheet
EDA/CAD Models
1907911 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
660nm
Spectral Bandwidth
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - DC Forward (If) (Max)
60 mA
Voltage - DC Reverse (Vr) (Max)
3 V
Connector Type
Connector-less
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,49000 €92,49 €
1069,15800 €691,58 €
3062,56867 €1.877,06 €
5060,24560 €3.012,28 €
10057,69510 €5.769,51 €
Manufacturers Standard Package
Unit Price without VAT:92,49000 €
Unit Price with VAT:110,06310 €