
1906158 | |
|---|---|
DigiKey Part Number | 1906158-ND |
Manufacturer | |
Manufacturer Product Number | 1906158 |
Description | TERM BLOCK 2POS 45DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Wire Gauge | - | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side), Lever Actuated | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,39080 € | 69,54 € |
| Unit Price without VAT: | 1,39080 € |
|---|---|
| Unit Price with VAT: | 1,65505 € |

