



1905984 | |
|---|---|
DigiKey Part Number | 277-14341-ND |
Manufacturer | |
Manufacturer Product Number | 1905984 |
Description | TERM BLK 12POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1905984 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 $ | 11,57 $ |
| 10 | 8,21300 $ | 82,13 $ |
| 30 | 7,10533 $ | 213,16 $ |
| 50 | 6,69520 $ | 334,76 $ |
| 100 | 6,23200 $ | 623,20 $ |
| 250 | 5,76056 $ | 1.440,14 $ |
| 500 | 5,49072 $ | 2.745,36 $ |
| 1.000 | 5,28020 $ | 5.280,20 $ |
| Unit Price without VAT: | 11,57000 $ |
|---|---|
| Unit Price with VAT: | 13,76830 $ |

