
1905557 | |
|---|---|
DigiKey Part Number | 1905557-ND |
Manufacturer | |
Manufacturer Product Number | 1905557 |
Description | CONN TERM BLK BASE STRIP BK 8P |
Customer Reference | |
Detailed Description | Connector Base Strip For COMBICON FK-MPT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Base Strip | |
Number of Positions | 8 | |
For Use With/Related Products | COMBICON FK-MPT Series | |
Color | Black |

