
1904558 | |
|---|---|
DigiKey Part Number | 1904558-ND |
Manufacturer | |
Manufacturer Product Number | 1904558 |
Description | TERM BLOCK 3POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1904558 Models |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Phoenix Contact | Current 16 A |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side), Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,48480 € | 74,24 € |
| Unit Price without VAT: | 1,48480 € |
|---|---|
| Unit Price with VAT: | 1,76691 € |

