
1904257 | |
|---|---|
DigiKey Part Number | 1904257-ND |
Manufacturer | |
Manufacturer Product Number | 1904257 |
Description | TERM BLK 3P SIDE ENT 9.53MM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Phoenix Contact | Wire Gauge 10-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Blue |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.375" (9.53mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1710069 | Phoenix Contact | 528 | 277-6719-ND | 2,41000 € | Parametric Equivalent |
| 1714984 | Phoenix Contact | 3.310 | 277-1272-ND | 2,37000 € | Parametric Equivalent |
| 1718401 | Phoenix Contact | 0 | 1718401-ND | 1,72060 € | Parametric Equivalent |
| 1757002 | Phoenix Contact | 0 | 1757002-ND | 3,35280 € | Parametric Equivalent |
| 1904150 | Phoenix Contact | 838 | 277-6184-ND | 2,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,30320 € | 115,16 € |
| Unit Price without VAT: | 2,30320 € |
|---|---|
| Unit Price with VAT: | 2,74081 € |









