
1900125 | |
|---|---|
DigiKey Part Number | 1900125-ND |
Manufacturer | |
Manufacturer Product Number | 1900125 |
Description | TERM BLOCK HDR 7POS 5MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.165" (4.19mm) |
Termination Style Press-Fit | Insulation Height 0.339" (8.61mm) |





















