1899935 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 3
Unit Price: 2,92000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 3,05420 €
Datasheet
Image for 1899935 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1899935

DigiKey Part Number
1899935-ND
Manufacturer
Manufacturer Product Number
1899935
Description
TERM BLOCK HDR 11POS 5MM
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
400 V
Packaging
Bulk
Current - UL
15 A
Part Status
Obsolete
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
11
Contact Mating Finish
Tin
Positions Per Level
11
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polybutylene Terephthalate (PBT)
Pitch
0.197" (5.00mm)
Contact Tail Length
0.165" (4.19mm)
Header Orientation
90°, Right Angle
Insulation Height
0.339" (8.61mm)
Termination Style
Press-Fit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1757556Phoenix Contact3277-1126-ND2,92000 €Similar
1836434Phoenix Contact01836434-ND3,05420 €Similar
Obsolete
This product is no longer manufactured. View Substitutes