13 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1899391

DigiKey Part Number
1899391-ND
Manufacturer
Manufacturer Product Number
1899391
Description
TERM BLK 13POS GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1899391 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
PCB Pins - Straight
Width
3.772" (95.80mm)
Panel Thickness
-
Positions Per Level
13
Panel Mount Type
Screw Mount - Rear Flange
Pitch
0.200" (5.08mm)
Voltage - UL
800 V
Current - UL
8 A
Wire Gauge
-
Color
Green
Features
Sealing Gasket, Threaded Mate Lock
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5012,55120 €627,56 €
Manufacturers Standard Package
Unit Price without VAT:12,55120 €
Unit Price with VAT:14,93593 €