
1899058 | |
|---|---|
DigiKey Part Number | 277-12377-ND |
Manufacturer | |
Manufacturer Product Number | 1899058 |
Description | TERM BLK 9POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1899058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | PCB Pins - Right Angle | |
Width | 2.972" (75.48mm) | |
Panel Thickness | - | |
Positions Per Level | 9 | |
Panel Mount Type | Screw Mount - Rear Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Green | |
Features | Sealing Gasket, Threaded Mate Lock | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,19000 € | 18,19 € |
| 10 | 13,00200 € | 130,02 € |
| 25 | 11,60880 € | 290,22 € |
| 50 | 10,78080 € | 539,04 € |
| 100 | 10,11780 € | 1.011,78 € |
| 250 | 9,44984 € | 2.362,46 € |
| 500 | 9,07050 € | 4.535,25 € |
| Unit Price without VAT: | 18,19000 € |
|---|---|
| Unit Price with VAT: | 21,64610 € |









