
1897500 | |
|---|---|
DigiKey Part Number | 1897500-ND |
Manufacturer | |
Manufacturer Product Number | 1897500 |
Description | TERM BLOCK PLUG 13POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1897500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 13 | |
Positions Per Level | 13 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | IDC | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 6A | |
Voltage - IEC | 400 V | |
Current - UL | 6 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | 0.34-0.5mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.508" (12.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,63260 € | 731,63 € |
| Unit Price without VAT: | 14,63260 € |
|---|---|
| Unit Price with VAT: | 17,41279 € |



















