
1895007 | |
|---|---|
DigiKey Part Number | 1895007-ND |
Manufacturer | |
Manufacturer Product Number | 1895007 |
Description | TERM BLOCK HDR 22POS 2.50MM |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 22 | |
Positions Per Level | 11 | |
Number of Levels | 2 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 4A | |
Voltage - IEC | 320 V | |
Current - UL | 4 A | |
Voltage - UL | 125 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.689" (17.50mm) |







