
1894998 | |
|---|---|
DigiKey Part Number | 1894998-ND |
Manufacturer | |
Manufacturer Product Number | 1894998 |
Description | TERM BLOCK HDR 20POS 2.50MM |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 4A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 4 A |
Part Status Obsolete | Voltage - UL 125 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.098" (2.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.689" (17.50mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1844950 | Phoenix Contact | 204 | 1844950-ND | 7,43000 € | Similar |








