
1893889 | |
|---|---|
DigiKey Part Number | 1893889-ND |
Manufacturer | |
Manufacturer Product Number | 1893889 |
Description | CONTACT SOCKET |
Customer Reference | |
Detailed Description | Contact Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

