
1891917 | |
|---|---|
DigiKey Part Number | 1891917-ND |
Manufacturer | |
Manufacturer Product Number | 1891917 |
Description | TERM BLOCK 2POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 15 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Features Interlocking (Side) |
Positions Per Level 2 | Color Red |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation 35° (145°) Angle with Board | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1713024 | Phoenix Contact | 1.748 | 277-5921-ND | 1,78000 € | Parametric Equivalent |
| 1891904 | Phoenix Contact | 0 | 1891904-ND | 1,79640 € | Parametric Equivalent |
| 796689-2 | TE Connectivity AMP Connectors | 11.582 | A98442-ND | 1,22000 € | Parametric Equivalent |
| 796690-2 | TE Connectivity AMP Connectors | 10.925 | A98445-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,79640 € | 89,82 € |
| Unit Price without VAT: | 1,79640 € |
|---|---|
| Unit Price with VAT: | 2,13772 € |





