
1891483 | |
|---|---|
DigiKey Part Number | 277-1891483-ND |
Manufacturer | |
Manufacturer Product Number | 1891483 |
Description | TERM BLOCK HDR 11POS 3.50MM |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Category | Termination Style Press-Fit |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Obsolete | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 11 | Color Gray |
Positions Per Level 11 | Contact Mating Finish Tin |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.138" (3.50mm) | Insulation Height 0.276" (7.00mm) |
Header Orientation 90°, Right Angle |

