
1891137 | |
|---|---|
DigiKey Part Number | 1891137-ND |
Manufacturer | |
Manufacturer Product Number | 1891137 |
Description | TERM BLK 9P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1891137 Models |
Category | Mating Orientation Vertical with Board |
Manufacturer Phoenix Contact | Current 4 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 20-28 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 9 | Color Green |
Pitch 0.138" (3.50mm) | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,17340 € | 158,67 € |
| Unit Price without VAT: | 3,17340 € |
|---|---|
| Unit Price with VAT: | 3,77635 € |

