
1890950 | |
|---|---|
DigiKey Part Number | 1890950-ND |
Manufacturer | |
Manufacturer Product Number | 1890950 |
Description | TERM BLK 10P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1890950 Models |
Category | Mating Orientation Horizontal with Board |
Manufacturer Phoenix Contact | Current 10 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 10 | Features Interlocking (Side), Lever Actuated |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,29040 € | 464,52 € |
| Unit Price without VAT: | 9,29040 € |
|---|---|
| Unit Price with VAT: | 11,05558 € |

