
1890468 | |
|---|---|
DigiKey Part Number | 1890468-ND |
Manufacturer | |
Manufacturer Product Number | 1890468 |
Description | TERM BLK 7P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1890468 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 7 | Contact Material - Plating Tin Plated |
Pitch 0.250" (6.35mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,82800 € | 258,28 € |
| Unit Price without VAT: | 25,82800 € |
|---|---|
| Unit Price with VAT: | 30,73532 € |

