Image for 1890442 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1890442

DigiKey Part Number
1890442-ND
Manufacturer
Manufacturer Product Number
1890442
Description
TERM BLOCK 1POS 45DEG PCB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
12-28 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
3
Features
Interlocking (Side)
Positions Per Level
1
Color
Black
Mating Orientation
45° (135°) Angle with Board
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,65900 €82,95 €
Manufacturers Standard Package
Unit Price without VAT:1,65900 €
Unit Price with VAT:1,97421 €