
1889880 | |
|---|---|
DigiKey Part Number | 1889880-ND |
Manufacturer | |
Manufacturer Product Number | 1889880 |
Description | TERM BLK 22POS 90DEG 2.54MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Position Wire to Board Terminal Block 90° Angle with Panel 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1889880 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 22 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | 90° Angle with Panel | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side), Lever Actuated | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,99800 € | 229,98 € |
| Unit Price without VAT: | 22,99800 € |
|---|---|
| Unit Price with VAT: | 27,36762 € |

