
1888315 | |
|---|---|
DigiKey Part Number | 1888315-ND |
Manufacturer | |
Manufacturer Product Number | 1888315 |
Description | TERM BLK 2P SIDE ENT 6.35MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Category | Current 30 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 10-28 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Features Interlocking (Side) |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.250" (6.35mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1732937 | Phoenix Contact | 0 | 1732937-ND | 1,48740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,32720 € | 66,36 € |
| Unit Price without VAT: | 1,32720 € |
|---|---|
| Unit Price with VAT: | 1,57937 € |


