
1884885 | |
|---|---|
DigiKey Part Number | 1884885-ND |
Manufacturer | |
Manufacturer Product Number | 1884885 |
Description | INSERT MALE 8POS SOLDER |
Customer Reference | |
Detailed Description | Male Insert 8 Position Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1884885 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Solder | |
Voltage Rating | 250V | |
Current Rating (Amps) | 8A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish | Tin | |
Material Flammability Rating | UL94 V-0 |


