Base - Box Mount Connector Side Entry PG21 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1884759

DigiKey Part Number
1884759-ND
Manufacturer
Manufacturer Product Number
1884759
Description
CONN BASE SIDE ENTRY PG21
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1884759 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG21
Manufacturer
Phoenix Contact
Size / Dimension
4.236" L x 1.331" W x 2.402" H (107.60mm x 33.80mm x 61.00mm)
Series
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Housing Material
Zinc, Die Cast
Part Status
Obsolete
Housing Finish
Powder Coated
Connector Type
Base - Box Mount
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.