1881972 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 1.441
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 42
Unit Price: 1,78000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 0,90180 €
Datasheet
2 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1881972

DigiKey Part Number
1881972-ND
Manufacturer
Manufacturer Product Number
1881972
Description
TERM BLOCK 2POS 55DEG 5.08MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
14-30 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw - Rising Cage Clamp
Number of Levels
1
Color
Black
Positions Per Level
2
Housing Material
Polyamide (PA), Nylon
Pitch
0.200" (5.08mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
55° (125°) Angle with Board
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1869211Phoenix Contact1.441277-5810-ND0,98000 €Parametric Equivalent
1877481Phoenix Contact42277-6723-ND1,78000 €Parametric Equivalent
1934010Phoenix Contact01934010-ND0,90180 €Parametric Equivalent
Available To Order
Factory Stock: 1.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,80480 €90,24 €
Manufacturers Standard Package
Unit Price without VAT:1,80480 €
Unit Price with VAT:2,14771 €