
1881134 | |
|---|---|
DigiKey Part Number | 1881134-ND |
Manufacturer | |
Manufacturer Product Number | 1881134 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.150" (3.81mm) |
Manufacturer Phoenix Contact | Header Orientation Vertical |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Current - IEC 8A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - IEC 160 V |
Number of Positions 4 | Color Green |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Insulation Height 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,70140 € | 85,07 € |
| Unit Price without VAT: | 1,70140 € |
|---|---|
| Unit Price with VAT: | 2,02467 € |

