Similar
Similar

1876835 | |
|---|---|
DigiKey Part Number | 1876835-ND |
Manufacturer | |
Manufacturer Product Number | 1876835 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 15 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 5 | Wire Gauge or Range - AWG 12-30 AWG |
Positions Per Level 5 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Orange |
Pitch 0.200" (5.08mm) | Features Retention Latches (Non-Wire Side) |
Plug Wire Entry 180° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01P1-508-05BE | Same Sky (Formerly CUI Devices) | 2.559 | 102-6393-ND | 1,48000 € | Similar |
| TBP01P1W-508-05BE | Same Sky (Formerly CUI Devices) | 1.730 | 102-6441-ND | 1,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,69240 € | 184,62 € |
| Unit Price without VAT: | 3,69240 € |
|---|---|
| Unit Price with VAT: | 4,39396 € |



