
1874072 | |
|---|---|
DigiKey Part Number | 277-1874072-ND |
Manufacturer | |
Manufacturer Product Number | 1874072 |
Description | TERM BLOCK HDR 32POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1874072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 32 | |
Positions Per Level | 16 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,29000 € | 16,29 € |
| 10 | 11,63000 € | 116,30 € |
| 25 | 10,36680 € | 259,17 € |
| 50 | 9,61320 € | 480,66 € |
| 100 | 9,00880 € | 900,88 € |
| 250 | 8,39884 € | 2.099,71 € |
| 500 | 8,05202 € | 4.026,01 € |
| 1.000 | 7,78255 € | 7.782,55 € |
| Unit Price without VAT: | 16,29000 € |
|---|---|
| Unit Price with VAT: | 19,38510 € |

