
1873016 | |
|---|---|
DigiKey Part Number | 277-14262-ND |
Manufacturer | |
Manufacturer Product Number | 1873016 |
Description | TERM BLK 4POS GRAY |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Plug Connection 5.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 1873016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 12 A | |
Voltage - IEC | 250 V | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.323" (59.00mm) | |
Height (Max) | 1.894" (48.10mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |






























