3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1870268

DigiKey Part Number
1870268-ND
Manufacturer
Manufacturer Product Number
1870268
Description
TERM BLK 3P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1870268 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-24 AWG
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Green
Number of Levels
2
Housing Material
Polyamide (PA), Nylon
Positions Per Level
3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Pitch
0.200" (5.08mm)
Screw Thread
M3
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
509,58780 €479,39 €
Manufacturers Standard Package
Unit Price without VAT:9,58780 €
Unit Price with VAT:11,40948 €