
1869871 | |
|---|---|
DigiKey Part Number | 1869871-ND |
Manufacturer | |
Manufacturer Product Number | 1869871 |
Description | TERM BLK 5P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1869871 Models |
Category | Mating Orientation Horizontal with Board |
Manufacturer Phoenix Contact | Current 6 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 5 | Features Interlocking (Side), Lever Actuated |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,56860 € | 228,43 € |
| Unit Price without VAT: | 4,56860 € |
|---|---|
| Unit Price with VAT: | 5,43663 € |

