



1861289 | |
|---|---|
DigiKey Part Number | 277-17540-ND |
Manufacturer | |
Manufacturer Product Number | 1861289 |
Description | TERM BLOCK PLUG 7POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1861289 Models |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 320 V |
Series | Current - UL 12 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 7 | Color Green |
Positions Per Level 7 | Contact Mating Finish Tin |
Number of Levels 1 | Features Lever Actuated, Retention Latches (Wire Side) |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 90° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.933" (23.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,47030 € | 547,03 € |
| Unit Price without VAT: | 5,47030 € |
|---|---|
| Unit Price with VAT: | 6,50966 € |

