
1856207 | |
|---|---|
DigiKey Part Number | 277-10365-ND |
Manufacturer | |
Manufacturer Product Number | 1856207 |
Description | TERM BLK 5P SIDE ENT 17.48MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.688" (17.48mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1856207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.688" (17.48mm) | |
Mating Orientation | Horizontal with Board | |
Current | 160 A | |
Voltage | 600 V | |
Wire Gauge | 2/0-16 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Flange | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.62 Nm (5.5 Lb-In) | |
Screw Thread | M6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 44,12000 € | 441,20 € |
| Unit Price without VAT: | 44,12000 € |
|---|---|
| Unit Price with VAT: | 52,50280 € |

