
1856197 | |
|---|---|
DigiKey Part Number | 277-10363-ND |
Manufacturer | |
Manufacturer Product Number | 1856197 |
Description | TERM BLK 4P SIDE ENT 17.48MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.688" (17.48mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1856197 Models |
Category | Voltage 600 V |
Manufacturer Phoenix Contact | Wire Gauge 2/0-16 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Flange |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Pitch 0.688" (17.48mm) | Contact Material - Plating Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.62 Nm (5.5 Lb-In) |
Current 160 A | Screw Thread M6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,15000 € | 37,15 € |
| 10 | 25,54200 € | 255,42 € |
| Unit Price without VAT: | 37,15000 € |
|---|---|
| Unit Price with VAT: | 44,20850 € |

