
1856142 | |
|---|---|
DigiKey Part Number | 277-10362-ND |
Manufacturer | |
Manufacturer Product Number | 1856142 |
Description | TERM BLK 4P SIDE ENT 17.48MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.688" (17.48mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1856142 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.688" (17.48mm) | |
Mating Orientation | Horizontal with Board | |
Current | 160 A | |
Voltage | 600 V | |
Wire Gauge | 2/0-16 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.62 Nm (5.5 Lb-In) | |
Screw Thread | M6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,53500 € | 355,35 € |
| Unit Price without VAT: | 35,53500 € |
|---|---|
| Unit Price with VAT: | 42,28665 € |

