
1856139 | |
|---|---|
DigiKey Part Number | 277-10360-ND |
Manufacturer | |
Manufacturer Product Number | 1856139 |
Description | TERM BLK 3P SIDE ENT 17.48MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.688" (17.48mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1856139 Models |
Category | Voltage 600 V |
Manufacturer Phoenix Contact | Wire Gauge 2/0-16 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Tin Plated |
Pitch 0.688" (17.48mm) | Torque - Screw 0.62 Nm (5.5 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M6 |
Current 160 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,89000 € | 27,89 € |
| 10 | 19,16900 € | 191,69 € |
| Unit Price without VAT: | 27,89000 € |
|---|---|
| Unit Price with VAT: | 33,18910 € |

