
1855432 | |
|---|---|
DigiKey Part Number | 1855432-ND |
Manufacturer | |
Manufacturer Product Number | 1855432 |
Description | CONTACT H.D. |
Customer Reference | |
Detailed Description | Contact Nickel Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fiber Optics | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Nickel Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,69000 € | 30,69 € |
| Unit Price without VAT: | 30,69000 € |
|---|---|
| Unit Price with VAT: | 36,52110 € |

