
1855047 | |
|---|---|
DigiKey Part Number | 1855047-ND |
Manufacturer | |
Manufacturer Product Number | 1855047 |
Description | INSERT W/O CONTACTS 65POS CRIMP |
Customer Reference | |
Detailed Description | Non-Gendered Insert without Contacts Black 65 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1855047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Non-Gendered | |
Number of Positions | 65 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 4A | |
Contact Type | CK 1.6-BR, CK 1.6-ED, CK 1.6-ER | |
Operating Temperature | - | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |








