32 Position Interface Module Terminal Blocks - Screw Connection To Contact Insert 16-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1853654

DigiKey Part Number
1853654-ND
Manufacturer
Manufacturer Product Number
1853654
Description
INTERFACE MOD INSERT 32POS
Customer Reference
Detailed Description
32 Position Interface Module Terminal Blocks - Screw Connection To Contact Insert 16-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1853654 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Contact Insert
Control Side Cable Retainer
-
Positions / Poles
32
Features
-
Voltage - Rated
-
Operating Temperature
-40°C ~ 80°C
Length
-
Width
-
Wire Gauge
16-28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.