
1852961 | |
|---|---|
DigiKey Part Number | 1852961-ND |
Manufacturer | |
Manufacturer Product Number | 1852961 |
Description | CONN HOOD THRU TYPE M25 |
Customer Reference | |
Detailed Description | Hood Connector Thru Type M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1852961 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Thru Type | |
Size | - | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.780" L x 1.299" W x 2.953" H (96.00mm x 33.00mm x 75.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 80°C |


