Male Insert 2 Position Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1852859

DigiKey Part Number
1852859-ND
Manufacturer
Manufacturer Product Number
1852859
Description
INSERT MALE 2POS SOLDER
Customer Reference
Detailed Description
Male Insert 2 Position Solder
Datasheet
 Datasheet
EDA/CAD Models
1852859 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Male
Number of Positions
2
Size
-
Termination Style
Solder
Voltage Rating
600V
Current Rating (Amps)
20A
Contact Type
-
Operating Temperature
-40°C ~ 100°C
Color
-
Housing Material
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish
Tin
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,73000 €5,73 €
Manufacturers Standard Package
Unit Price without VAT:5,73000 €
Unit Price with VAT:6,81870 €