
1852846 | |
|---|---|
DigiKey Part Number | 277-1689-ND |
Manufacturer | |
Manufacturer Product Number | 1852846 |
Description | INSERT FEMALE 2POS SCREW |
Customer Reference | |
Detailed Description | Female Insert 2 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1852846 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 20A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish | Tin | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |



