
1852833 | |
|---|---|
DigiKey Part Number | 277-8926-ND |
Manufacturer | |
Manufacturer Product Number | 1852833 |
Description | INSERT MALE 8POS SOLDER |
Customer Reference | |
Detailed Description | Male Insert 8 Position Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1852833 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Voltage Rating 250V |
Series | Current Rating (Amps) 8A |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Brass |
Gender Male | Contact Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |


