
1849341 | |
|---|---|
DigiKey Part Number | 1849341-ND |
Manufacturer | |
Manufacturer Product Number | 1849341 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 320 V |
Part Status Active | Current - UL 10 A |
Type Plug Housing for Female Sockets | Voltage - UL 300 V |
Number of Positions 2 | Wire Gauge or Range - AWG 14-20 AWG |
Positions Per Level 2 | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Levels 1 | Color Gray |
Pitch 0.200" (5.08mm) | Features Retention Latches (Non-Wire Side) |
Plug Wire Entry 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,59560 € | 29,78 € |
| Unit Price without VAT: | 0,59560 € |
|---|---|
| Unit Price with VAT: | 0,70876 € |

