6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1848574

DigiKey Part Number
277-1848574-ND
Manufacturer
Manufacturer Product Number
1848574
Description
TERM BLOCK PLUG 6POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1848574 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
400 V
Manufacturer
Phoenix Contact
Current - UL
7 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
14-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
6
Operating Temperature
-40°C ~ 100°C
Positions Per Level
6
Contact Mating Finish
Tin
Number of Levels
1
Features
Push Button Actuated
Pitch
0.197" (5.00mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
8mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
10A
Insulation Height
0.561" (14.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,84620 €184,62 €
Manufacturers Standard Package
Unit Price without VAT:1,84620 €
Unit Price with VAT:2,19698 €